RF System on a Chip - SoC

Results: 1,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Qualification Packaging
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver 6,922In Stock
7,000Expected 2026-06-19
Min.: 1
Mult.: 1
Reel: 7,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C WLCSP-93 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver 23,728In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 3 dBm - 98 dBm 1.7 V 5.5 V 2.6 mA 3.2 mA 256 kB, 1 MB - 40 C + 105 C QFN-94 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC ext Flash 5x5 40pin QFN 1,765In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC ext flash 7x7 56pin QFN 4,892In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 6x6 64 pin DR-QFN 1,978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 7x7 56 pin QFN 1,888In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 5x5 40pin QFN 4,881In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-56 Reel, Cut Tape, MouseReel
AcSiP RF System on a Chip - SoC ST50H Module 331In Stock
Min.: 1
Mult.: 1

ARM Cortex M4 863 MHz to 930 MHz 0.013 kbps to 17.4 kbps, 0.6 kbps to 300 kbps - 136 dBm 1.8 V 3.6 V 6.8 mA 125 mA 256 kB - 40 C + 85 C LGA-73 Bag
Microchip Technology RF System on a Chip - SoC BLE multiprotocol IC, Industrial temp 1,233In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 12 dBm - 96 dBm 1.9 V 3.6 V 40.6 mA 96.7 mA 1 MB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC BLE multiprotocol module, shielded, U.FL antenna, Industrial Temp 72In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 12 dBm 1.9 V 3.6 V 40.6 mA 96.7 mA 1 MB - 40 C + 85 C LGA-39 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, Secure Vault High, MVP, +125C, QFN48 200In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN40 2,604In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN48 435In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN68 459In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN48 421In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 403In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 140In Stock
2,450Expected 2026-05-12
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1,387In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC 2.4 GHz RCP, 802.15.4, BLE, 512kB Flash, 64kB RAM, +10dBm, QFN32, 20 GPIO 371In Stock
Min.: 1
Mult.: 1

10 dBm 512 kB QFN-32 Tray
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68 1,280In Stock
Min.: 1
Mult.: 1

Sub-GHz 20 dBm 1 MB QFN-68 Tray
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 1,290In Stock
Min.: 1
Mult.: 1

Sub-GHz 20 dBm 1 MB QFN-68 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN48 694In Stock
Min.: 1
Mult.: 1

Sub-GHz 14 dBm 1 MB QFN-48 Tray
Texas Instruments RF System on a Chip - SoC Sys-on-Chip Solution Transient Response A 839-CC2430-F128-RV-B 878In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 3,276In Stock
Min.: 1
Mult.: 1
Reel: 2,000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC GSMA eSIM system-on-chip for secure M2M industrial applications 2,010In Stock
3,340On Order
Min.: 1
Mult.: 1
Reel: 4,000

LTE-M RISC 1.8 V 5 V - 40 C + 105 C VFDFPN-8 Reel, Cut Tape, MouseReel