STA8090WGR

STMicroelectronics
511-STA8090WGR
STA8090WGR

Mfr.:

Description:
RF Receiver STA8090WGR - ROM-based GPS/Glonass/QZSS Receiver with embedded RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.12 $14,240.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
196 MHz
+ 85 C
- 40 C
WLCSP-77
SMD/SMT
Reel
Brand: STMicroelectronics
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Series: STA8090WG
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 4.3 V
Supply Voltage - Min: 1 V, 1.08 V, 1.6 V, 1.71 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
7A994

FEATURED PRODUCTS
STMICROELECTRONICS