Analog Devices Inc. RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 183In Stock
Min.: 1
Mult.: 1
Reel: 100

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 04 - 2.2 GHz 229In Stock
Min.: 1
Mult.: 1

400 MHz to 2.2 GHz 5 V 510 mA 9 dB 6.5 dB Power Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 31.5 dBm 49 dBm - 40 C + 85 C HMC452 Cut Tape
Analog Devices RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz 410In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 725 mA 7.5 dB 6.5 dB Power Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 32.5 dBm 49 dBm - 40 C + 85 C HMC453 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 852In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 5.1 - 5.9 GHz 437In Stock
Min.: 1
Mult.: 1

5.1 GHz to 5.9 GHz 5 V 750 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 30 dBm 43 dBm - 40 C + 85 C HMC408 Cut Tape
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 4.9 - 5.9 GHz 203In Stock
Min.: 1
Mult.: 1

4.9 GHz to 5.9 GHz 3 V 285 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 22.5 dBm 31 dBm - 40 C + 85 C HMC415 Cut Tape
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 3In Stock
Min.: 1
Mult.: 1
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz 414In Stock
Min.: 1
Mult.: 1

400 MHz to 2.2 GHz 5 V 725 mA 8 dB 6.5 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 33 dBm 51 dBm - 40 C + 85 C HMC453 Cut Tape
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 159In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices RF Amplifier 0.01 to 12GHz Amplifier with bypass swit 500In Stock
Min.: 1
Mult.: 1

10 MHz to 14 GHz 5 V 110 mA 4.6 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 30.7 dBm - 40 C + 85 C ADL8113 Cut Tape
Analog Devices RF Amplifier 0.01 to 10 GHz PA 232In Stock
44Expected 2026-02-23
Min.: 1
Mult.: 1

10 kHz to 10 GHz 3 V to 6 V 95 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 20.5 dBm 35 dBm - 55 C + 125 C ADL8122 Cut Tape
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 48In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier 12-16 GHz LNA 4In Stock
Min.: 2
Mult.: 2

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Analog Devices RF Amplifier Driver amp, 5-17GHz 4In Stock
Min.: 2
Mult.: 2

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Analog Devices RF Amplifier GaAs PHEMT MMIC LNA, 7 - 12 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC565G Gel Pack
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front End Amplifier 31In Stock
Min.: 1
Mult.: 1

TDFN-10 Si MAX2670 Tube
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 60In Stock
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 475 mA 36 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 76 dBm - 40 C + 85 C MAX3521 Tube
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 926In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Sample Pack
2In Stock
Min.: 2
Mult.: 2

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 231In Stock
Min.: 1
Mult.: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A 699In Stock
Min.: 1
Mult.: 1
Reel: 2,500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LFCSP Package 1,175In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
6In Stock
Min.: 2
Mult.: 2

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 417In Stock
Min.: 1
Mult.: 1
Reel: 500

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel