Analog Switch ICs

 Analog Switch ICs
Analog Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for analog switch IC manufacturers including Analog Devices, Fairchild, Intersil, Maxim, NXP, ON Semi, Texas Instruments, Vishay, & many more. Please view our large selection of analog switches below.
Results: 2,684
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analog Switch ICs 60V OV Protected, HV SPSTx1 Switch 391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-10 4 Channel 4 x SPST 8.5 Ohms 8 V 44 V +/- 5 V +/- 22 V 19.1 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 20V Latchup Proof quad SPST 1,959In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 202 ns 145 ns - 40 C + 125 C ADG5412 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs -55V Fault Protected, bi-directional Fa 248In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Tube
Analog Devices Analog Switch ICs 20V Latchup Proof quad SPST 2,067In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 202 ns 145 ns - 40 C + 125 C ADG5412 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs -55V Fault Protected, 20V, 15V, +12V 1,497In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 37 Ohms 8 V 44 V +/- 5 V +/- 22 V 545 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Wideband PLL w/ int ultra low noise VCO 256In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 44 V +/- 5 V +/- 22 V 495 ns 510 ns - 55 C + 125 C ADG5412F Tube
Analog Devices Analog Switch ICs -55V Fault Protected, bi-directional Fa 1,003In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 40 V +/- 5 V +/- 22 V 545 ns 510 ns - 40 C + 125 C ADG5413BF Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 4,167In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 14 Ohms 9 V 40 V +/- 9 V +/- 22 V 239 ns 185 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 2,515In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Tube
Analog Devices Analog Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 1,168In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Triple SPDT & Quad SPDT Latch up proof M 1,564In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V +/- 9 V +/- 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe 430In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 230 ns 160 ns - 40 C + 125 C ADG5436 Tube
Analog Devices Analog Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe 1,937In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11 Ohms 9 V 40 V +/- 9 V +/- 22 V 230 ns 160 ns - 40 C + 125 C ADG5436 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1,576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 1,258In Stock
2,900Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG602 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 1,579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG611 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 12,161In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. 3,757In Stock
6,000Expected 2026-07-08
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs CMOS 5 V/+5 V, 4 ? Dual SPST Switch 2,312In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-10 2 Channel 2 x SPST 5.5 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 120 ns 70 ns - 40 C + 85 C ADG621 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs 5V, Dual 2:1 MUX with 1pC Qinj I.C. 1,285In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Tube
Analog Devices Analog Switch ICs 5V, Dual 2:1 MUX with 1pC Qinj I.C. 2,509In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs LOW VOLTAGE SINGLE SPST 2,412In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs Low Voltage SPDT IC with Low Leakage 3,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs LOW VOLTAGE SINGLE SPST 974In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG702 Reel, Cut Tape, MouseReel
Analog Devices Analog Switch ICs LOW VOLTAGE QUAD SPST I.C. 6,058In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel