ADG5413F Series Analog Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Switch ICs -55V Fault Protected, 20V, 15V, +12V, 55In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V +/- 5 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5413F Tube
Analog Devices Analog Switch ICs -55V Fault Protected, 20V, 15V, +12V, Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

LFCSP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V +/- 5 V +/- 22 V - 40 C + 125 C ADG5413F Reel
Analog Devices Analog Switch ICs -55V Fault Protected, 20V, 15V, +12V, Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V +/- 5 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5413F Reel