L99MOD51XPTR

STMicroelectronics
511-L99MOD51XPTR
L99MOD51XPTR

Mfr.:

Description:
Gate Drivers Multi-output Driver for Automotive Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:
44 Can Ship Immediately
Factory Lead-Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.15 $7.15
$6.52 $65.20
$6.02 $150.50
$4.54 $454.00
$4.31 $1,077.50
$4.18 $2,090.00
Full Reel (Order in multiples of 1000)
$4.05 $4,050.00
$3.91 $7,820.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SSO-36
5 Driver
5 Output
10 A
7 V
28 V
140 ns
100 ns
- 40 C
+ 150 C
L99MOD51XP
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 300 us
Maximum Turn-On Delay Time: 80 us
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Output Voltage: 13 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 800 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L99MOD51XP Multi-Output Driver

STMicroelectronics L99MOD51XP Multi-Output Driver is a microcontroller-driven multifunctional actuator driver for automotive applications. Up to two DC motors and two grounded resistive loads can be driven with three half-bridges and two high-side drivers. The integrated SPI controls all operating modes (forward, reverse, brake, and high impedance). All diagnostic information is available via SPI read.