TOP261 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 3,820In Stock
Min.: 1
Mult.: 1

Si TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 862In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 127In Stock
500Expected 2026-03-25
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube