TOP253 Series AC/DC Converters

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 2,401In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C Si - 40 C + 150 C TOP253 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 29W/43W 10,786In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 43 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 1.37 A TOP253 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 616In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 29W (85-264VAC) 43W (230V AC) Non-Stocked
Min.: 3,840
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 15W/25W PK 85-264VAC 25W/38W PK (230V AC) Non-Stocked
Min.: 1,000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP253 Tube