CA Monostable Multivibrator

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package / Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multivibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM 11,765In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono 5,013In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Tube
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-CD74HC123M A 595 A 595-CD74HC123M 6,448In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-CD74HC123PW A 59 A 595-CD74HC123PW 24,515In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Hi-Spd CMOS Dual A 5 95-CD74HC221M A 595 A 595-CD74HC221M 7,770In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Mil Enhance Dual Ret riggerable 2,578In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS A 595-SN74LS221D 5,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-SN74LV123AD A 59 A 595-SN74LV123AD 6,741In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator Dual Retrig Mono A 5 95-SN74LV123APW A 5 A 595-SN74LV123APW 7,529In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator A A 595-SN74LVC1G123DCTR 6,864In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multivibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 4,711In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multivibrator SOT505-2 MONOSTABLE MULTIBVTR 8,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 7.1 ns TSSOP-8 1.65 V 5.5 V 300 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Monostable Multivibrator Dual Multivibrator 4,181In Stock
7,500Expected 2026-05-22
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multivibrator SNGL Retriggerable M ono Multivibrator 4,755In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Element 18.6 ns DSBGA-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator CMOS Logic IC 25ns 500mW 2.0-6.0V 30,968In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HC 2 Element 25 ns SOIC-16 800 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator CMOS LOGIC IC 16,434In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VHC TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator CMOS LOGIC IC 29,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS VHC 8.1 ns TSSOP-16 750 uA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Monostable Multivibrator DUAL PRECISION MONO MULTIVIBRATOR 8,358In Stock
Min.: 1
Mult.: 1

4500 DIP-16
onsemi Monostable Multivibrator 3-18V Dual MonoStable 5,446In Stock
2,500Expected 2026-07-17
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 4000 2 Element 650 ns, 240 ns, 180 ns SOIC-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multivibrator 3-18V Dual Precision MonoStable 9,798In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multivibrator 3-18V Dual Precision MonoStable 9,937In Stock
22,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Monostable Multivibrator 3-18V Dual Precision MonoStable 29,049In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multivibrator DUAL PRECISION MONOSTABLE 4,704In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-16 AEC-Q100 Reel, Cut Tape
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 319In Stock
1,000Expected 2027-06-10
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator 1 Element 11 ns DFN-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) 8In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA 0 C + 70 C Reel, Cut Tape, MouseReel