CD74HC221M96

Texas Instruments
595-CD74HC221M96
CD74HC221M96

Mfr.:

Description:
Monostable Multivibrator Hi-Spd CMOS Dual A 5 95-CD74HC221M A 595 A 595-CD74HC221M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,281

Stock:
7,281 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.14 $1.14
$0.812 $8.12
$0.731 $18.28
$0.639 $63.90
$0.596 $149.00
$0.569 $284.50
$0.56 $560.00
Full Reel (Order in multiples of 2500)
$0.52 $1,300.00
$0.50 $3,750.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.90
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multivibrator
RoHS:  
Monostable Multivibrator
HC
2 Element
210 ns, 42 ns, 36 ns
SOIC-Narrow-16
8 uA
2 V
6 V
5.2 mA
- 5.2 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Monostable Multivibrator
Series: CD74HC221
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99