Texas Instruments SN74ACT32 Series Logic Gates

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 11,213In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74ACT32PWR A A 595-SN74ACT32PWR 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32D A 595-SN7 A 595-SN74ACT32D 4,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 408In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32N A 595-SN74 A 595-SN74AC32N 1,095In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input. 1,514In Stock
Min.: 1
Mult.: 1
Reel: 2,000

OR 4 Gate ACT 8 Input SSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V 24-mA driv Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

OR 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel