SN74ACT32BQAR

Texas Instruments
595-SN74ACT32BQAR
SN74ACT32BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 4.5-V t o 5.5-V 24-mA driv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.61 $1.61
$0.985 $9.85
$0.827 $20.68
$0.628 $62.80
$0.543 $135.75
$0.476 $238.00
$0.428 $428.00
Full Reel (Order in multiples of 3000)
$0.367 $1,101.00
$0.321 $1,926.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: OR Gate
Operating Temperature Range: - 40 C to + 85 C
Output Current: 50 mA
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74ACT32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74ACT32/SN74ACT32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The SN74ACT32/SN74ACT32-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. The Texas Instruments SN74ACT32-Q1 devices are AEC-Q100 qualified for automotive applications.