Texas Instruments Latches

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package / Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Automotive octal buf fers and line drive 4,686In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal edg e-triggered D-type 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal D-t ype transparent lat 2,891In Stock
Min.: 1
Mult.: 1

D-Type AC 8 Circuit 8 Line VQFN-20 Non-Inverting 4.8 ns, 5.4 ns 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C
Texas Instruments Latches Octal D-type transpa rent latches with 3 2,990In Stock
Min.: 1
Mult.: 1

D-Type AC 8 Circuit 8 Line VQFN-20 Non-Inverting 2 ns 24 mA - 24 mA 2 V 6 V - 40 C + 125 C
Texas Instruments Latches Octal D-type transpa rent latches with t 2,925In Stock
Min.: 1
Mult.: 1

D-Type ACT 8 Circuit 8 Line VQFN-20 Non-Inverting 12 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C
Texas Instruments Latches Automotive octal tra nsparent D-type lat 1,803In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Latch HCS 8 Circuit 8 Line TSSOP-20 24.5 ns - 35 mA 35 mA 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with t 4,840In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CMOS HCS 8 Line VSSOP-20 24.5 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal edg e-triggered D-type 3,451In Stock
6,000Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop HCS 8 Circuit 8 Line TSSOP-20 - 35 mA 35 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 13,071In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 32-bit transparent D -type latch with 3- 2,681In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LVCH NFBGA-96 Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BD A 595-C A 595-CD4043BD 7,062In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S 12,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS DUAL 4-BIT LATC H A 595-CD4508BM A A 595-CD4508BM 2,009In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Latch 4500 2 Circuit 4 Line SOIC-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches High Speed CMOS 8-Bi t Add Latch 2,366In Stock
Min.: 1
Mult.: 1

Addressable Latch HC 2 Circuit 8 Line PDIP-16 Non-Inverting 185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 2,452In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AC573PW A A 595-SN74AC573PW 3,248In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True 74AC 8 Circuit 1 Line TSSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D Type Transp Latch A 595-SN74ACT5 A 595-SN74ACT573DW 6,798In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC373PW A A 595-SN74AHC373PW 5,958In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573PW A A 595-SN74AHC573PW 5,602In Stock
900Expected 2026-02-26
Min.: 1
Mult.: 1
Reel: 2,000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74F373DW 3,231In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 5,090In Stock
Min.: 1
Mult.: 1

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line PDIP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 3,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 8,103In Stock
Min.: 1
Mult.: 1

True HC 8 Circuit 1 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373PW A A 595-SN74HC373PW 10,608In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 1 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC573ADW A A 595-SN74HC573ADW 10,148In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel