SN74ACT573RKSR

Texas Instruments
595-SN74ACT573RKSR
SN74ACT573RKSR

Mfr.:

Description:
Latches Octal D-type transpa rent latches with t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,925

Stock:
2,925 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.05 $10.50
$0.952 $23.80
$0.837 $83.70
$0.783 $195.75
$0.751 $375.50
$0.712 $712.00
$0.672 $2,016.00
$0.659 $5,931.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
ACT
8 Circuit
8 Line
VQFN-20
Non-Inverting
12 ns
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74ACT573
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches

Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.