Texas Instruments SN74HCS74 Series Flip Flops

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 12,636In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type posit 4,942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type posit 11,602In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCS SOT-23-14 42 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type posit 3,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCS WQFN-14 Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Schmitt-trigger inpu t dual D-type posit 6,853In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Positive-Edge-Triggered Flip Flops HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 2,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Flip-Flop HCS 2 Circuit Push-Pull WQFN-14 Schmitt-Trigger Positive 7 ns, 8 ns, 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 3,697In Stock
Min.: 1
Mult.: 1
Reel: 3,000

D-Type HCS 2 Circuit Push-Pull SOT-23-THIN-14 Schmitt-Trigger Positive 19 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Automotive Schmitt-t rigger input dual D 2,922In Stock
4,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 2,000

HCS TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel