SN74HCS74PWR

Texas Instruments
595-SN74HCS74PWR
SN74HCS74PWR

Mfr.:

Description:
Flip Flops Schmitt-trigger inpu t dual D-type posit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,760

Stock:
6,760 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$0.863 $8.63
$0.721 $18.03
$0.542 $54.20
$0.467 $116.75
$0.407 $203.50
$0.364 $364.00
Full Reel (Order in multiples of 2000)
$0.364 $728.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Positive-Edge-Triggered Flip Flops
HCS
2 Circuit
Push-Pull
TSSOP-14
Schmitt-Trigger
7 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Maximum Clock Frequency: 65 MHz
Product Type: Flip Flops
Series: SN74HCS74
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 83.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops feature a wide operating range, low power consumption, and Schmitt-trigger inputs, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high, or the clear (CLR) input resets the output low. The asynchronous preset and clear functions are not dependent on the levels of the other inputs.