Counter Shift Registers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT 2,470In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT 233In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-14 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164D/SOT108/SO14 16In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 170 ns, 34 ns, 29 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT164D/SOT108/SO14 1,817In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 AHCT CMOS 2 3.4 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT164D/SOT108/SO14 3In Stock
5,000Expected 2026-05-01
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HCT CMOS 2 20 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Serial to Parallel 8 Circuit SOIC-14 74HC CMOS 2 Parallel 9.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Serial to Parallel 8 Circuit SOIC-14 AHCT TTL 2 Parallel 6.4 ns 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-14 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC164D/SOT108/SO14 N/A
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 AHC CMOS 2 4.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164D/SOT108/SO14 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 LV CMOS 2 12 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel