74AHCT164D-Q100J

Nexperia
771-74AHCT164DQ100J
74AHCT164D-Q100J

Mfr.:

Description:
Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.577 $1,442.50
$0.563 $2,815.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
SOIC-14
AHCT
TTL
2
Parallel
6.4 ns
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Nexperia
Function: 8 Bit Serial-In, Parallel-Out Shift Register
Input Type: Serial
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Part # Aliases: 935301381118
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99