Bus Transceivers

Results: 1,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20
2,429On Order
Min.: 1
Mult.: 1
Reel: 2,500

3-State HC 8 Circuit 25 ns TSSOP-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245BZ/SOT8020/DHXQFN20
3,000Expected 2026-07-07
Min.: 1
Mult.: 1
Reel: 3,000

3-State 12 ns VQFN-20 TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245D/SOT163/SO20
4,000Expected 2026-02-24
Min.: 1
Mult.: 1
Reel: 2,000

3-State AHCT 8 Circuit 8.7 ns SOIC-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit 3.3V-to-5V Transceiver
616Expected 2026-06-08
Min.: 1
Mult.: 1

ALVC 4.2 ns TSSOP-48 3 V 3.6 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 32-bit Bus Transceiver
259Expected 2026-05-04
Min.: 1
Mult.: 1

LVCH 4 ns CABGA-96 3 V 3.6 V - 40 C + 85 C Tray

onsemi Bus Transceivers Octal 3-STATE Trans
406Expected 2026-03-26
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 3-State Octal Bus Tr ansceivers A 595-SN A 595-SN74ALS640B-1NSR
300Expected 2026-04-02
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 11 ns PDIP-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Nexperia Bus Transceivers 74AHCT245BQ/SOT764/DHVQFN20
2,082Expected 2026-04-03
Min.: 1
Mult.: 1
Reel: 3,000

AHCT DHVQFN-20 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2245APW/SOT360/TSSOP20
4,761Expected 2027-02-08
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVC 1 Circuit 9.5 ns TSSOP-20 LVTTL LVTTL 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245APW-Q100/SOT360/TSSOP2
2,500Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 2,500

LVC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BBQ/SOT764/DHVQFN20
200Expected 2027-01-22
Min.: 1
Mult.: 1
Reel: 3,000

3-State LVT 1 Circuit 2.4 ns DHVQFN-20 LVTTL LVTTL 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVT245BPW/SOT360/TSSOP20
5,000Expected 2027-02-01
Min.: 1
Mult.: 1
Reel: 2,500

3-State LVT 8 Circuit 2.4 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI
2,500Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 2,500

3-State MC74HC 8 Circuit 110 ns TSSOP-20 2 V 6 V - 55 C + 125 C Reel, Cut Tape
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX
378Expected 2026-04-17
Min.: 1
Mult.: 1

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers LV CMOS OCTAL TRANSCEIVER
2,410Expected 2026-05-29
Min.: 1
Mult.: 1
Reel: 3,000

3-State 74LCX 8 Circuit 8 ns QFN-20 TTL CMOS 24 mA - 24 mA 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Bus Transceivers Homebus Transceiver 855,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Open Drain 1 Circuit 1 us TQFN-24 9 V - 40 C + 105 C Reel
Analog Devices / Maxim Integrated Bus Transceivers 1:2 Differential LVPECL/LVECL/HSTL Clock 10,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

No uMAX-8 +/- 2.25 V 3.8 V - 40 C + 85 C Reel

onsemi Bus Transceivers 3.3V/5V ECL Diff 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff 13,422Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,500

No 100LV TSSOP-8 +/- 2.375 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 3.3V/5V ECL Diff Line RCVR 12,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

No 10EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel

onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 40,000Factory Stock Available
NMOS HCT 15 ns TSSOP-20 CMOS TTl 4.5 V 5.5 V - 55 C + 125 C AEC-Q100 Reel
Microchip Technology Bus Transceivers Dual BITS Transceiver and CC Receiver Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

BGA-256 Tray
Microchip Technology Bus Transceivers Single BITS Transceiver and CC Rece Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

CSBGA-256 1.62 V 1.98 V - 40 C + 85 C Tray
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Octal Bus Transcvr A 595-74AC11245DW A 5 A 595-74AC11245DW Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-State AC 8 Circuit 9.5 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel