SN74LVC823A Series Flip Flops

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops Tri-St 9bit Bus Int 218In Stock
Min.: 1
Mult.: 1

Bus Interface Flip-Flop LVC 1 Circuit 3-State SOIC-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Tri-St 9bit Bus Int A 595-SN74LVC823APW A 595-SN74LVC823APW 315In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-St 9bit Bus Int Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Bus Interface Flip-Flop LVC 1 Circuit 3-State SSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops Tri-St 9bit Bus Int Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Bus Interface Flip-Flop LVC 1 Circuit 3-State TVSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops 9-Bit Bus Intfc Flip Flop W/3-St Otpt A A 595-SN74LVC823APWT Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops 9-Bit Bus Intfc Flip Flop W/3-St Otpt A A 595-SN74LVC823APW Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Bus Interface Flip-Flop LVC 1 Circuit 3-State TSSOP-24 CMOS, TTL Non-Inverting 8.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel