SN74LVC652A Series Bus Transceivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package / Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A A 595-SN74LVC652APW 980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652ADWR A A 595-SN74LVC652ADWR 1,014In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652ADW 462In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APWT 427In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APW 473In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel