SN74ACT2G100 Series Flip Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Output Type Package / Case Input Type Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops Dual-channel 2V-to-6 V multiple-function
3,000Expected 2026-06-08
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 SchmittTrigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual-channel 2V-to-6 V multiple-function Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted WQFN-16 SchmittTrigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel