SN74ABT16821 Series Flip Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops 3 20bit Bus Int Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Bus Interface Flip-Flop ABT 2 Circuit 3-State TSSOP-56 TTL Non-Inverting 5.1 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip Flops 20-Bit Bus Interface F-F W/3-State Otpt A 595-SN74ABT16821DLR Non-Stocked Lead-Time 6 Weeks
Min.: 240
Mult.: 20

Bus Interface Flip-Flop ABT 2 Circuit 3-State SSOP-56 TTL Non-Inverting 5.1 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops 3 20bit Bus Int A 59 5-SN74ABT16821DL A A 595-SN74ABT16821DL Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Bus Interface Flip-Flop ABT 2 Circuit 3-State SSOP-56 TTL Non-Inverting 5.1 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel