SN74ABT16374A Series Flip Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops Tri-State 16bit 2,567In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State TSSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SN74ABT16374ADLR A 595-SN74ABT16374ADLR 570In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip Flops Tri-State 16bit A 59 5-SN74ABT16374ADL A A 595-SN74ABT16374ADL 806In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Edge Triggered Flip-Flop ABT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel