Optically Isolated Gate Drivers

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control High-Side/Low-Side Half-Bridge Gate Driver 464In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOIC 2 Channel 5 kV - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 121In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOIC-16 2 Channel 5 kV rms - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 495In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOIC-16 2 Channel 1.5 kV rms - 40 C + 125 C 2.115 W 65 ns 20 ns 20 ns Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313QDWYQ1 2,213In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513BDWY 3,602In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513DWY 6,405In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513QDWYQ1 6,901In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514SDWV 1,593In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V 6,730In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2,569In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Tube
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 4,517In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2,680In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS; VDE 810In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOIC-16 2 Channel 5 kV rms - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Photocoupler 35V I-Temp 5,381In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 50 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 3,055In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5702H SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1,374In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1,855In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers GATE DRIVE COUPLER 6,029In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5754H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 1A 1,613In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS 1,491In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 150 ns 56 ns 25 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 4A 1,754In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers MOSFET DRVR ISOLATED SOP4 11,235In Stock
20,000Expected 2026-07-07
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-4 1 Channel 1.4 V 5 V 50 mA 4500 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 1,472In Stock
Min.: 1
Mult.: 1

VO1263 Through Hole DIP-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
onsemi Optically Isolated Gate Drivers IPM DRIVER 10MB 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

FOD8480 SMD/SMT SOP-6 1 Channel - 40 C + 100 C 300 mW Reel, Cut Tape, MouseReel