VIPER25 Series AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby 2,367In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line Volt Converter Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT SIOC-16 Narrow 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Tube
STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby Non-Stocked Lead-Time 36 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 225 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel