DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2,974
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1,552In Stock
1,500Expected 2026-07-07
Min.: 1
Mult.: 1
Max.: 667
Reel: 1,500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 265In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm) RoHS 349In Stock
Min.: 1
Mult.: 1
Max.: 40

SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C IS45S16320F Reel
ISSI DRAM 128Mb, 3.3V, 143MHz 8M x 16 SDRAM 1,717In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 676In Stock
Min.: 1
Mult.: 1
Max.: 177

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,500In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,460In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 64Mb 8Mbx8 1.8V 166MHz HyperRAM 1,249In Stock
Min.: 1
Mult.: 1
Max.: 5

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C IS66WVH8M8ALL
ISSI DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM 781In Stock
480Expected 2026-04-17
Min.: 1
Mult.: 1
Max.: 423

HyperRAM 64 Mbit 8 bit 100 MHz TFGBA-24 8 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C IS66WVH8M8BLL
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ext. Temp., BGA24 426In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 105 C IoT RAM Tray

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ind. Temp., SOP8 79In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 144 MHz/84 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray 1,020In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 1,405In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray 136In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-25 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, Industrial Temp - Tray 172In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 45 C + 95 C AS4C128M16D2 Tray
Alliance Memory DRAM 256M 166MHz 16Mx16 Mobile LP SDRAM IT 263In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M16MSA-6 Tray
Alliance Memory DRAM 512M 166MHz 32Mx16 Mobile LP SDRAM IT 503In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C AS4C32M16MSA Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 60-ball BGA 400 MHz Automotive Temp - Tray 255In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C64M8D2 Tray
Alliance Memory AS4C1G16D4-062BIN
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2v, 96-ball FBGA, 1600MHz, Industrial 539In Stock
Min.: 1
Mult.: 1

Tray
Kingston DRAM 8Gb 96 ball FBGA DDR4 2666 Non-Stocked Lead-Time 6 Weeks

SDRAM - DDR4 8 Gbit 16 bit FBGA-96 512 M x 16 1.2 V 2.5 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Tray 8In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Tray
ISSI IS43LD32320D-18BLI
ISSI DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 51In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS43LD32640C-25BLI
ISSI DRAM 2G, 1.2/1.8V, LPDDR2, 64Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 161In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-134
ISSI IS42VM16200D-75BLI-TR
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2,379In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

SDRAM Mobile BGA-54 IS42VM16200D Reel, Cut Tape, MouseReel
ISSI IS43TR81024BL-107MBLI
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, IT 126In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B