Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package / Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal DType Transpar ent Latches 125In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 19 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 143In Stock
Min.: 1
Mult.: 1

Inverting ALS 8 Circuit 8 Line PDIP-20 Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALS573CDW A 595-SN74ALS573CDW 1,010In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ALS 8 Circuit 1 Line SOIC-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 432In Stock
Min.: 1
Mult.: 1

True ALS 8 Circuit 1 Line PDIP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 673In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ALS 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType TRANPNT Read Back Latches 50In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch ALS 8 Circuit 8 Line PDIP-20 Non-Inverting 24 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 16BTrans DType Latch 149In Stock
Min.: 1
Mult.: 1
Reel: 1,000

True ALVCH 2 Circuit 16 Line SSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16-Bit Registered Tr ncvr W/3-St Otpt 1,076In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True ALVCH 2 Circuit 3 Line TSSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Dtype Transpar ent Latch 17In Stock
Min.: 1
Mult.: 1

True AS 8 Circuit 8 Line SOIC-20 Non-Inverting 8 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 16bit Transparent 348In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True AVC 2 Circuit 1 Line TSSOP-48 Non-Inverting 5.7 ns, 3.3 ns, 2.8 ns 40 uA 32 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74F373DW 3,231In Stock
180Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 913In Stock
Min.: 1
Mult.: 1

True F 8 Circuit 8 Line PDIP-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent DT YPE Latches A 595-S A 595-SN74F573DW 909In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Trans D-Type L atches 699In Stock
Min.: 1
Mult.: 1

True F 8 Circuit 8 Line PDIP-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 8-Bit Addressable 1,810In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2,045In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 901In Stock
Min.: 1
Mult.: 1

LSTTL HC 8 Circuit 8 Line PDIP-20 Non-Inverting 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches OCTAL TRANSPARENT D- TYPE LATCHES 2,668In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LSTTL HC 8 Circuit 8 Line TSSOP-20 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 2,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573ADW ALT 595-SN74HC573ADWR 2,139In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Auto Catalog Octal T ransp DTYPE Latch 882In Stock
Min.: 1
Mult.: 1
Reel: 2,000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 2,771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HC SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-to-1 mu ltiplexer with Schm 1,354In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HCS SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-bit addressable la tches 16-TSSOP -40 3,545In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Addressable Latch HCS 8 Circuit 8 Line TSSOP-16 6 ns at 6 V 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-bit add ressable latches 16 1,354In Stock
Min.: 1
Mult.: 1
Reel: 2,000

HCS 8 Line TSSOP-16 Inverting 17 ns 6 mA - 6 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel