SN74ALS574B Series Flip Flops

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package / Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 2,008In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ALS574BDW A 5 A 595-SN74ALS574BDW 963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal 1,208In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt ALT 595-SN74ALS574BN Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000

D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube