MAX207 Series RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 22In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDB 912In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 104In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1,845In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207CDB 6,927In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SSOP-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Reel