HCS12 Core 16-bit Microcontrollers - MCU

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP 415In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y 559In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1,204In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1,159In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 25 MHZ 725In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1,229In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 844In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 4 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64KS12 LIN2XLS/HS ISENSE 1,195In Stock
Min.: 1
Mult.: 1

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 105In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU 589In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 128K FLASH 420In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 6 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64(KOI) 120In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB PQFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C128 (KOI) 1,031In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Whale Shark 512K FLASH 25 MHZ 289In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH 9S12 MCU MARL 720In Stock
Min.: 1
Mult.: 1
Reel: 750

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 420In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 32 MHz 12 bit 64 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 128K Flash 403In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 128K Flash 287In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU 169In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray

NXP Semiconductors 16-bit Microcontrollers - MCU MORAY EEL 420In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 16 kB QFP-80 25 MHz 10 bit 60 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12E Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 1,500In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 256K FLASH 973In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 48KS12 LIN2XLS/HS ISENSE 1,250In Stock
Min.: 1
Mult.: 1

HCS12 48 kB 2 kB LQFP-48 20 MHz 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C MM912x634 AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU EPP 75In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 128K FLASH 800In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray