MIKROE-4511

Mikroe
932-MIKROE-4511
MIKROE-4511

Mfr.:

Description:
Hardware Debuggers EasyPIC v8 for dsPIC30

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$429.61 $429.61

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Hardware Debuggers
RoHS:  
Debuggers / Programmers
dsPIC30F4013
PIC24
Brand: Mikroe
For Use With: CODEGRIP Suite
Interface Type: USB, WiFi
Operating Supply Voltage: 12 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8471900000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EasyPIC v8 for dsPIC30 Development System

Mikroe EasyPIC v8 for dsPIC30 Development System features the dsPIC30F4013 MCU, 10MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit dsPIC30 MCUs and offers six different DIP sockets from DIP18 up to DIP40. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.