MIKROE-4511

Mikroe
932-MIKROE-4511
MIKROE-4511

Mfr.:

Description:
Hardware Debuggers EasyPIC v8 for dsPIC30

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$429.61 $429.61

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Hardware Debuggers
RoHS:  
Debuggers / Programmers
dsPIC30F4013
PIC24
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: CODEGRIP Suite
Interface Type: USB, WiFi
Operating Supply Voltage: 12 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8471900000
ECCN:
3A991.a.2

EasyPIC v8 for dsPIC30 Development System

Mikroe EasyPIC v8 for dsPIC30 Development System features the dsPIC30F4013 MCU, 10MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit dsPIC30 MCUs and offers six different DIP sockets from DIP18 up to DIP40. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.