PIC18(L)F2xJ11 Series 8-bit Microcontrollers - MCU

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 1,081In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 436In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 310In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB PDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 3,800In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC18 64 kB 3.68 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 234In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 581In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 270In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 321In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 54In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 209In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 186In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 272In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 13In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB SSOP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt
432Expected 2026-04-20
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt
224Expected 2026-03-06
Min.: 1
Mult.: 1

PIC18 16 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 16 kB 3.68 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 16 kB 3.68 kB SOIC-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

PIC18 16 kB 3.68 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 4 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 32 kB 3.68 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 2,100
Mult.: 2,100
Reel: 2,100

PIC18 32 kB 3.68 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 64 kB 3.68 kB QFN-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 4 Weeks
Min.: 244
Mult.: 244

PIC18 16 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 4 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 16 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xJ11 Reel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 4 Weeks
Min.: 243
Mult.: 243

PIC18 32 kB 3.68 kB SOIC-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xJ11 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 244
Mult.: 244

PIC18 64 kB 3.68 kB QFN-28 48 MHz 10 bit 16 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube