ROHS CPU - Central Processing Units

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Boxed Intel Core i9 processor 14900KS (36M Cache, up to 6.20 GHz) FC-LGA16A 15In Stock
Min.: 1
Mult.: 1

Desktop Processors Core i9-14900KS 64 bit 24 Core 3.2 GHz 36 MB 32 Thread 150 W 192 GB DDR4-3200, DDR5-5600 Intel Core i9 Raptor Lake i9-14900KS Non-Embedded
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray 20In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray 11In Stock
28Expected 2026-06-29
Min.: 1
Mult.: 1

Intel i9 FC-LGA-16A 36 MB Tray
Intel CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache 93In Stock
358Expected 2026-12-08
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 2.6 GHz 12 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 546In Stock
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Atom E3827 64 bit 2 Core FCBGA-1170 1.75 GHz 1 MB 2 Thread 8 W 8 GB DDR3L Intel Atom Bay Trail E3827 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W 9In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 20 Core FCLGA-3647 2.3 GHz 27.5 MB 40 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 1,417In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3825 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 6 W 8 GB DDR3L Intel Atom Bay Trail E3825 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 32In Stock
Min.: 1
Mult.: 1
Max.: 15

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.9 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i7 Kaby Lake i7-7600U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1746TER Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray 5In Stock
23On Order
Min.: 1
Mult.: 1
Max.: 10

Server Processors Intel Xeon D 64 bit 10 Core FCBGA-2227 3.1 GHz 15 MB 20 Thread 67 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1746TER Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-13700E Processor (30M Cache, up to 5.10 GHz) FC-LGA16A, Tray 8In Stock
15On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 5.1 GHz 30 MB 24 Thread 65 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700E Embedded Tray
Intel CPU - Central Processing Units Intel Core i3-10100E Processor (6M Cache, up to 3.80 GHz) FC-LGA14C, Tray 50In Stock
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.8 GHz 6 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100E Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Silver 4516Y+ Processor (45M Cache, 2.20 GHz) FC-LGA16N, Tray 4In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.2 GHz 45 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 135H (18M Cache, up to 4.60 GHz) FCBGA18X, Tray 11In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.6 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 135H Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 155H (24M Cache, up to 4.80 GHz) FCBGA18X, Tray 4In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core Ultra 7 64 bit 16 Core FCBGA-2049 4.8 GHz 24 MB 22 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i7 Meteor Lake 155H Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5418 Y Processor (45M Ca 2In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Gold 5418Y 24 Core FCLGA-4677 2 GHz 45 MB 185 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Gold 5418Y Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-12700T Processor (25M Cach 11In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14901E (36M Cache, up to 5.60 GHz) FC-LGA16A, Tray 3In Stock
Min.: 1
Mult.: 1

Processors 64 bit 8 Core FCLGA-1700 36 MB 16 Thread 65 W 192 GB DDR4, DDR5 Intel Core i9 i9-14901E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-10700E Processor (16M Cache, up to 4.50 GHz) FC-LGA14A, Tray 6In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 8 Core FCLGA-1200 4.5 GHz 16 MB 16 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i7 Comet Lake i7-10700E Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6530 Processor (160M Cache, 2.10 GHz) FC-LGA16N, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.1 GHz 160 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Core i7-9700TE Processor (12M Cach 16In Stock
20On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 1.8 GHz 12 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 12In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach 5In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon Gold FCLGA-4189 2 GHz 42 MB Intel Xeon 6330 Tray
Intel CPU - Central Processing Units Intel Xeon Silver 43 10 Processor (18M C 3In Stock
Min.: 1
Mult.: 1

FCLGA-4189 2.1 GHz 18 MB Tray
Intel CPU - Central Processing Units Intel Atom x7-E3950 Processor 131In Stock
7Expected 2026-11-02
Min.: 1
Mult.: 1
Max.: 15

Embedded Processors Intel Atom E3950 64 bit 4 Core FCBGA-1296 1.6 GHz 2 MB 4 Thread 12 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 40In Stock
Min.: 1
Mult.: 1
Max.: 10

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray