Toshiba MOSVII MOSFETs

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs N-Ch MOS 4A 500V 80W 380pF 2 Ohm Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 4 A 2 Ohms 80 W MOSVII Reel
Toshiba MOSFETs N-Ch MOS 3.5A 550V 80W 380pF 2.45 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 550 V 3.5 A 2.45 Ohms 80 W MOSVII Reel
Toshiba MOSFETs N-Ch MOS 4.5A 450V 30W 380pF 1.75 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 450 V 4.5 A 1.75 Ohms 30 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 5A 525V 35W 540pF 1.5 OhM Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 525 V 5 A 1.5 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 5A 600V 35W 700pF 1.43 Ohm Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 5 A 1.2 Ohms - 30 V, 30 V 4.4 V 16 nC - 55 C + 150 C 35 W Enhancement MOSVII Tube
Toshiba MOSFETs N-Ch MOS 4.5A 650V 35W 700pF 1.67 Ohm Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 5 A 1.67 Ohms - 30 V, 30 V 2.4 V 16 nC - 55 C + 150 C 35 W Enhancement MOSVII Tube
Toshiba MOSFETs N-Ch MOS 5A 525V 80W 540pF 1.5Ohm Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 5 A 1.5 Ohms 80 W MOSVII Reel
Toshiba MOSFETs N-Ch MOS 5.5A 450V 35W 490pF 1.35 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 450 V 5.5 A 1.35 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 6A 500V 35W 540pF 1.4 Ohm Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 500 V 6 A 1.4 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 6A 525V 35W 600pF 1.3 Ohm Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 525 V 6 A 1.3 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 5.5A 550V 35W 600pF 1.48 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 550 V 5.5 A 1.48 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 6A 525V 100W 600pF 1.3 Ohm Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 6 A 1.3 Ohms 100 W MOSVII Reel
Toshiba MOSFETs N-Ch MOS 6.5A 450V 35W 540pF 1.2 Ohm Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 450 V 6.5 A 1.2 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 7A 550V 35W 700pF 1.25 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 550 V 7 A 1.25 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 7A 650V 45W 1200pF 0.98 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 980 mOhms - 30 V, 30 V 2 V 24 nC - 55 C + 150 C 45 W Enhancement MOSVII Tube
Toshiba MOSFETs N-Ch MOS 7A 500V 100W 600pF 1.22 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 7 A 1.22 Ohms 100 W MOSVII Reel
Toshiba MOSFETs N-Ch MOS 7.5A 550V 40W 800pF 1.07 Ohm Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 550 V 7.5 A 1.07 Ohms 40 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 7.5A 450V 40W 800pF 0.77 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 450 V 9 A 770 mOhms 40 W MOSVII Tube
Toshiba MOSFETs N-Ch MOS 9A 600V 45W 1200pF 0.83 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 9 A 830 mOhms 45 W MOSVII Tube