TK5P53D(T6RSS-Q)

Toshiba
757-TK5P53DT6RSS-Q
TK5P53D(T6RSS-Q)

Mfr.:

Description:
MOSFETs N-Ch MOS 5A 525V 80W 540pF 1.5Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.977 $1,954.00
$0.93 $3,720.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
525 V
5 A
1.5 Ohms
80 W
MOSVII
Reel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TK5P53D
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
8542399901
ECCN:
EAR99

π-MOS VII MOSFETs

Toshiba π-MOS VII MOSFETs are 10V Gate Drive, single N-channel devices, combining π-MOS technology with a planar process to provide a wide selection of voltage and RDS(ON) ratings. These high-voltage MOSFETs offer a drain-source voltage range of 250V up to 650V and a drain current range from 2A to 20A. Vishay π-MOS VII MOSFETs are offered in TO-220-3 and TO-252 through-hole packages and compact DPAK-3 and PW-Mold-3 surface mount packages.