Toshiba MOSFETs

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs LowON Res MOSFET ID=2A VDSS=100V 17,992In Stock
61,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT TSOP-6 N-Channel 2 Channel 100 V 2 A 84 mOhms, 84 mOhms - 20 V, 20 V 1.5 V 3.1 nC - 55 C + 150 C 1.4 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOS8 SOP-ADV(N) RDSon=0.9mohm(max) 2,966In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 320 A 770 uOhms - 20 V, 20 V 2.3 V 74 nC + 150 C 170 W Enhancement Reel, Cut Tape
Toshiba MOSFETs Power MOSFET N-Channel 2,567In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 20 A 156 mOhms - 30 V, 30 V 3 V 55 nC - 55 C + 150 C 156 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 100V 6.5m max(VGS=10V) DPAK 1,560In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 55 A 5.5 mOhms - 20 V, 20 V 4 V 49 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs Power MOSFET N-Channel 7,464In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5.8 A 890 mOhms - 30 V, 30 V 2.5 V 11 nC - 55 C + 150 C 60 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 60V 42A 48W UMOSVIII 1440pF 22nC 5,953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si N-Channel 1 Channel U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR PD=170W 2,372In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 45 V 150 A 1.7 mOhms - 20 V, 20 V 1.4 V 99 nC - 55 C + 175 C 170 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 60V 130A 72nC MOSFET 6,778In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si N-Channel 1 Channel U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 7,568In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 70 A 2.6 mOhms - 10 V, 10 V 1.5 V 65 nC - 55 C + 175 C 132 mW Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR DSOP Advance(WF)M PD=170W F=1MHZ 4,754In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 100 V 70 A 4.1 mOhms - 20 V, 20 V 3.5 V 75 nC - 55 C + 175 C 170 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs WSON10 N-CH 26V .003A 1,772In Stock
Min.: 1
Mult.: 1

Si SMD/SMT WSON-10 N-Channel 1 Channel - 40 C + 125 C 1.84 W Tube
Toshiba MOSFETs TCSPAC N-CH 12V 13.5A 9,007In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT TCSPAC-153001-10 N-Channel 1 Channel 12 V 13.5 A - 8 V, 8 V 1.4 V 25 nC + 150 C 1.4 W Enhancement Reel, Cut Tape
Toshiba MOSFETs P-Ch MOS -40A -40V 68W 4140pF 0.0091 4,317In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 40 A 9.1 mOhms - 20 V, 10 V 3 V 83 nC - 55 C + 175 C 68 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V 7,127In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 60 A 1.4 mOhms - 20 V, 20 V 2.3 V 46 nC - 55 C + 150 C 64 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel

Toshiba MOSFETs N-CH Mosfet 30V 150A 8DSOP 4,929In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 30 V 150 A 1 mOhms - 20 V, 20 V 1.3 V 74 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs PD=132W F=1MHZ AEC-Q101 12,012In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-Advance-8 N-Channel 1 Channel 100 V 45 A 6.3 mOhms - 20 V, 20 V 3.5 V 52 nC - 55 C + 175 C 132 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs 100W 1MHz Automotive; AEC-Q101 7,119In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 40 V 40 A 3.8 mOhms - 20 V, 20 V 2.5 V 35 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs SM Sig N-CH MOS 30V 6A 20V VGSS 72,941In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si N-Channel 1 Channel AEC-Q100 U-MOSVII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=.25A VDSS=20V 304,777In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Si SMD/SMT VESM-3 N-Channel 1 Channel 20 V 250 mA 1.1 Ohms - 10 V, 10 V 1 V 340 pC - 55 C + 150 C 500 mW Enhancement U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch MOS 1100 pF 29W PD -15A -40V 3,978In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 15 A 48 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 29 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR TOLL PD=230W F=1MHZ 1,058In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT 2-10AF1A-9 N-Channel 1 Channel 650 V 30 A 70 mOhms - 30 V, 30 V 4 V 47 nC - 55 C + 150 C 230 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR DPAK(OS) MOQ=2000 PD=80W F=1MHZ 3,371In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 3 A 4.9 Ohms - 30 V, 30 V 2.5 V 12 nC - 55 C + 150 C 80 W Enhancement MOSVIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC 5,745In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 6.2 A 820 mOhms - 30 V, 30 V 2.7 V 12 nC - 55 C + 150 C 60 W Enhancement DTMOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs PD=375W F=1MHZ AEC-Q101 757In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-220SM-3 N-Channel 1 Channel 40 V 250 A 740 uOhms - 20 V, 20 V 3 V 227 nC - 55 C + 175 C 375 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR 26,398In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 90 A 4.8 mOhms - 20 V, 20 V 1.1 V 22 nC - 55 C + 175 C 69 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel