TK6P60W,RVQ
See Product Specifications
Mfr.:
Description:
MOSFETs N-Ch 9.7A 100W FET 600V 700pF 20nC
In Stock: 5,745
-
Stock:
-
5,745 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $4.94 | $4.94 | |
| $2.05 | $20.50 | |
| $1.63 | $163.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $1.61 | $3,220.00 | |
| $1.55 | $15,500.00 | |
| 24,000 | Quote | |
Datasheet
Application Notes
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Thermal Design for Schottky Barrier Diodes (SBDs) in the US2H Package
Models
Product Catalogs
Test/Quality Data
- CAHTS:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Canada
