MOSFET Modules

Results: 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Infineon Technologies MOSFET Modules CoolSiC MOSFET half bridge module 1200 V 51In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 220 A 4.44 mOhms - 7 V, + 20 V, - 10 V, + 23 V 5.1 V - 40 C + 175 C CoolSiC Tray
ROHM Semiconductor MOSFET Modules 1200V, 447A, Half bridge, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 447 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.45 kW Bulk
onsemi MOSFET Modules APM32 SIC POWER MODULE 573In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 55 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2VR40WXT2 Tube
onsemi MOSFET Modules APM17-MDC MV7 80V AL2O3 2 PHASE 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 650 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H300DT1 Tube
STMicroelectronics MOSFET Modules ACEPACK 2 power module, 3-level topology, 1200 V, 13 mOhm typ. SiC Power MOSFET 41In Stock
Min.: 1
Mult.: 1

SiC Press Fit - 10 V, + 22 V - 40 C + 150 C Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 15In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 2 kV 95 A 13.3 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Easy B-Series Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 5In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 1.2 kV 470 A 1.91 Ohms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Easy B-Series Tray
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Half-Bridge Module 40In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 102 A 19 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 385 W GCMX Reel, Cut Tape
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET 29In Stock
Min.: 1
Mult.: 1

SiC Press Fit 92 mm x 20 mm x 30 mm N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 4.5 V - 40 C + 150 C 20 mW Tray
Infineon Technologies MOSFET Modules EASY 28In Stock
Min.: 1
Mult.: 1

SiC Press Fit 48 mm x 33.8 mm x 12 mm N-Channel 1.2 kV 50 A 16.2 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 1200 V 60In Stock
Min.: 1
Mult.: 1

Si 1.2 kV 170 A - 10 V, + 23 V 5.15 V M1H Tray
Infineon Technologies MOSFET Modules 1200 V CoolSiC Mosfet Half-Bridge Module 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount 106.4 mm x 61.4 mm x 30.5 mm N-Channel 1.2 kV 200 A 5.63 mOhms - 10 V, + 20 V 5.55 V - 40 C + 150 C Tray
Infineon Technologies MOSFET Modules EASY 21In Stock
Min.: 1
Mult.: 1

SiC Press Fit 48 mm x 33.8 mm x 12 mm N-Channel 1.2 kV 105 A 5.8 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET sixpack module 1200 V 22In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Easy1B 1.2 kV 25 A 32.3 mOhms - 10 V, + 23 V 4.3 V - 40 C + 150 C EasyPACK 1B Tray
onsemi MOSFET Modules APM17-MDC MV7 80V ALN 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 757 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H350XT1 Tube
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial, Pre-Applied TIM 60In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Vishay Semiconductors MOSFET Modules 500 Volt 40 Amp 137In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 40 A 130 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 543 W VS-FA Tube
Vishay Semiconductors MOSFET Modules 100V 435A Module SOT-227 1,231In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 435 A 2.15 mOhms - 20 V, + 20 V 2.2 V - 55 C + 175 C 652 W Tube
onsemi NXH007F120M3F2PTHG
onsemi MOSFET Modules 7M 1200V 40A M3S SIC FULL BRIDGE MODULE 23In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-34 N-Channel 1.2 kV 149 A - 10 V, + 22 V 2.72 V - 40 C + 175 C 353 W NXH007F120M3F2PTHG Tray
onsemi NXH011F120M3F2PTHG
onsemi MOSFET Modules 11M 1200V 40A M3S SIC FULL BRIDGE MODULE 12In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-34 N-Channel 1.2 kV 105 A 16 mOhms - 10 V, + 22 V 2.72 V - 40 C + 175 C 244 W NXH011F120M3F2PTHG Tray
STMicroelectronics MOSFET Modules ACEPACK 2 power module, fourpack topology, 650 V, 23 mOhm SiC Power MOSFET NTC 18In Stock
Min.: 1
Mult.: 1

Press Fit ACEPACK 650 V 58 A 34.5 mOhms - 10 V, + 22 V 4.2 V - 40 C + 150 C Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 20In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-22 N-Channel 4 Channel 1.2 kV 38 A 38.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 100 W NXH030F120M3F1PTG Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC 6-PACK MODULE 20In Stock
Min.: 1
Mult.: 1

Tray
GeneSiC Semiconductor MOSFET Modules 1200V 5mohm Half-Bridge SiCPAK G SiC Module 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 216 A 4.6 mOhms 2.2 V - 40 C + 175 C 444 mW SiCPAK G Tray
GeneSiC Semiconductor MOSFET Modules 1200V 5mohm Half-Bridge SiCPAK G SiC Module, TIM 93In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 216 A 4.6 mOhms 2.2 V - 40 C + 175 C 444 mW SiCPAK F Tray