JFETs

 JFETs
JFETs are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many JFET manufacturers including Central Semi, InterFET, Linear Integrated Systems, Microchip, onsemi, Qorvo, Toshiba & more. Please view our large selection of JFETs below.
Results: 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cutoff Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
InterFET JFETs JFET N-Channel -40V Low Ciss 571In Stock
Min.: 1
Mult.: 1

Si SOT-23-3 N-Channel SMPJ2 Bulk
onsemi MCH3914-7-TL-H
onsemi JFETs NCH J-FET 15,049In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si MCPH-3 N-Channel 15 V 50 mA 300 mW MCH3914 Reel, Cut Tape, MouseReel
onsemi MCH3914-8-TL-H
onsemi JFETs NCH J-FET 27,314In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si MCPH-3 N-Channel 15 V 50 mA 300 mW MCH3914 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET PCH 30 7,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SOT-23-3 P-Channel MMBFJ175LT1 AEC-Q101 Reel, Cut Tape, MouseReel
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 242In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 407In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single - 40 V - 5 V 6 mA 360 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 145In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 20 V - 40 V - 2 V 1.2 mA 1 uA 300 mW 2N486 Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 354In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 1,109In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 20 V - 5 V 50 mA Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 73In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 40 V - 6 V 600 uA 1 nA 300 mW 2N411 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 411In Stock
Min.: 1
Mult.: 1

Si TO-92-3 N-Channel J230 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 584In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 5,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SC-59-3 N-Channel Single - 1.5 V 14 mA 150 mW 2SK209 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 240In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 580In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 10 V 40 V 1.8 V 90 uA 300 mW PN4117 Bulk
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 290In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Cut Tape
Central Semiconductor JFETs N-Ch 35Vgd 35Vgs 35Vds 10mA 300mW 1,655In Stock
1,396Expected 2026-04-14
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 35 V 35 V 6 V 15 mA 300 mW - 65 C + 200 C 2N4416A Bulk
Central Semiconductor JFETs N-ChJFET 25Vds25Vdg 25Vgs 10mA 310mW 3,737In Stock
Min.: 1
Mult.: 1

Si N-Channel 2N5459 Bulk
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 1,219In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSK170 Bulk
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 540In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Bulk
onsemi NSVJ2394SA3T1G
onsemi JFETs NCH J-FET 5,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si N-Channel NSVJ2394SA3 AEC-Q101 Reel, Cut Tape, MouseReel
Central Semiconductor JFETs N-Chan JFET 2,142In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Bulk
Central Semiconductor JFETs N-CH -25V 10mA BULK 25Vgs 360mW 8pF 13,770In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 Bulk
Central Semiconductor JFETs N-Ch 25Vdg JFET 25Vgs 30mA 10mA 4,780In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Bulk
InterFET JFETs JFET N-Channel -25V Low Ciss 912In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 15 V - 25 V - 3 V 5 mA Bulk