IXYS IGBTs

Results: 576
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package / Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS IGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD 78In Stock
300Expected 2026-08-10
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.68 V 20 V 230 A 750 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 85In Stock
300Expected 2026-07-27
Min.: 1
Mult.: 1

Si TO-263AB-2 SMD/SMT Single 650 V 1.67 V 20 V 110 A 650 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 400In Stock
Min.: 1
Mult.: 1

Si TO-220-3L Through Hole Single 650 V 1.27 V 20 V 130 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 300In Stock
Min.: 1
Mult.: 1

Si TO-263-2L SMD/SMT Single 650 V 1.27 V 20 V 130 A 326 W - 55 C + 175 C Trench Tube
IXYS IGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 80In Stock
300Expected 2026-07-27
Min.: 1
Mult.: 1

Si TO-263-2L SMD/SMT Single 650 V 1.3 V 20 V 122 A 395 W - 55 C + 175 C Trench Tube
IXYS IGBTs 3600V/125A Reverse Conducting IGBT 448In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 3.6 kV 2.9 V - 20 V, 20 V 125 A 660 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs 650V/166A XPT Copacked SOT-227B 889In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 650 V 2.3 V - 20 V, 20 V 160 A 600 W - 55 C + 175 C IXYN100N65 Tube
IXYS IGBTs PLUS247 1700V 50A XPT 820In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 1.7 kV 3.7 V - 20 V, 20 V 178 A 1.5 kW - 55 C + 175 C Tube
IXYS IGBTs BIMOSFET 1700V 75A 3,229In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.7 kV 2.8 V - 20 V, 20 V 80 A 360 W - 55 C + 150 C IXBT42N170 Tube
IXYS IGBTs HIGH VOLT NPT IGBTS 1700V 100A 357In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.7 kV 3 V - 20 V, 20 V 170 A 830 W - 55 C + 150 C IXGK100N170 Tube
IXYS IGBTs 2500V/95A , HV XPT IGBT 784In Stock
Min.: 1
Mult.: 1

Si TO-247-PLUS-HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 95 A 937 W - 55 C + 175 C High Voltage Tube
IXYS IGBTs TO247 1200V 85A XPT 1,397In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube
IXYS IGBTs TO268 3KV 42A IGBT 2,787In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 3 kV 3 V - 25 V, 25 V 104 A 500 W - 55 C + 150 C Tube
IXYS IGBTs TO264 1200V 140A GENX4 2,921In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 480 A 1.5 kW - 55 C + 175 C Trench Tube
IXYS IGBTs SMPDB 3KV 22A IGBT 291In Stock
Min.: 1
Mult.: 1

Si SMD/SMT Quad 3 kV 2.7 V - 20 V, 20 V 38 A 150 W - 55 C + 150 C Tube
IXYS IGBTs XPT IGBT C3-Class 600V/100Amp CoPacked 815In Stock
Min.: 1
Mult.: 1

Si TO-247AD Through Hole Single 600 V 2.3 V - 20 V, 20 V 100 A 600 W - 55 C + 150 C IXXH50N60 Tube
IXYS IGBTs TO263 2500V 8A XPT 402In Stock
Min.: 1
Mult.: 1

TO-263HV-3 SMD/SMT Single 280 W - 55 C + 175 C Tube
IXYS IGBTs 650V/170A XPT C3-Class TO-247 292In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.3 V - 20 V, 20 V 170 A 750 W - 55 C + 175 C IXYH75N65 Tube
IXYS IGBTs BIMOSET 42A 1700V 297In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 6 V - 20 V, 20 V 42 A 357 W - 55 C + 150 C IXBH42N170 Tube
IXYS IGBTs XPT 600V IGBT 300A 391In Stock
300Expected 2026-04-08
Min.: 1
Mult.: 1

Si TO-247-PLUS-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 550 A 2.3 kW - 55 C + 175 C IXXX300N60 Tube

IXYS IGBTs 10 Amps 1700V 2.3 Rds 295In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 3.8 V - 20 V, 20 V 20 A 140 W - 55 C + 150 C IXBH10N170 Tube

IXYS IGBTs 650V/310A TRENCH IGBT GENX4 XPT 214In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 310 A 940 W - 55 C + 175 C Trench Tube
IXYS IGBTs XPT 1200V IGBT GenX4 XPT IGBT 337In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 66 A 416 W - 55 C + 150 C IXYH30N120 Tube
IXYS IGBTs XPT 1200V IGBT GenX6 XPT IGBT 338In Stock
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.5 V - 20 V, 20 V 90 A 625 W - 55 C + 150 C IXYH50N120 Tube
IXYS IGBTs XPT 1200V IGBT GenX3 XPT IGBT 400In Stock
Min.: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.2 kV 3.5 V - 20 V, 20 V 160 A 830 W - 55 C + 175 C IXYN100N120 Tube