STMicroelectronics Darlington Transistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors Seven NPN Array 15,906In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2003 Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 16,542In Stock
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1,382In Stock
Min.: 1
Mult.: 1

Quad NPN 80 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2065B Tube

STMicroelectronics Darlington Transistors PWR BIP/S.SIGNAL 10,416In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Single NPN 350 V 5 V 8 A 35 W SMD/SMT DPAK-3 (TO-252-3) - 65 C + 150 C STD901T Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven NPN Array 5,311In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2002 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Eight NPN Array 682In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2802 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5,211In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Single NPN 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD112 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN General Purpose 5,477In Stock
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD679A Tube
STMicroelectronics Darlington Transistors Seven darlington 3V SUPPLY 2,608In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2001 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 754In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2801 Tube
STMicroelectronics Darlington Transistors Eight NPN Array 36,859In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2803A Tube
STMicroelectronics Darlington Transistors Seven NPN Array 32,530In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 20 C + 85 C ULN2003 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 18,457In Stock
27,500Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 85 C ULN2003 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Eight NPN Array 1,933In Stock
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2802A Tube
STMicroelectronics Darlington Transistors Eight NPN Array 1,796In Stock
2,000Expected 2026-02-25
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 20 C + 85 C ULN2804A Tube
STMicroelectronics Darlington Transistors Seven NPN Array 14,216In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 105 C ULQ2003 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven Darlington array 9,771In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 ULQ2003 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven NPN Array 10,585In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 105 C ULQ2004 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Eight NPN Array 1,361In Stock
2,000Expected 2026-04-30
Min.: 1
Mult.: 1

Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2803 Tube
STMicroelectronics Darlington Transistors Low Volt NPN Darlington Trans 3,824In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NPN 100 V 5 V 100 V 15 A 100 uA 70 W SMD/SMT D2PAK 2STBN15D100 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 8,114In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Single NPN 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD122 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors 2kV NPN Darlington trans 1,215In Stock
Min.: 1
Mult.: 1

Single NPN 1.2 kV 20 V 2 kV 100 mA 100 uA Through Hole TO-220-3 + 150 C STP03D200 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5,862In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 + 150 C TIP102 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 9,581In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 2 A 1 mA Through Hole TO-220-3 + 150 C TIP112 Tube
STMicroelectronics Darlington Transistors 1.5 Amp Quad Switch 1,926In Stock
Min.: 1
Mult.: 1

Quad NPN 50 V 1.75 A 4.3 W Through Hole PDIP-16 - 20 C + 85 C ULN2064B Tube