NVMFS6H852N Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs TRENCH 8 80V NFET 1,440In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 80 V 43 A 14.2 mOhms - 20 V, 20 V 2 V 13 nC - 55 C + 175 C 54 W Enhancement AEC-Q101 Reel, Cut Tape
onsemi MOSFETs TRENCH 8 80V NFET Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1,500
Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 80 V 43 A 14.2 mOhms - 20 V, 20 V 2 V 13 nC - 55 C + 175 C 54 W Enhancement AEC-Q101 Reel, Cut Tape