IXTH30N60 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

IXYS MOSFETs 30.0 Amps 600 V 0.24 Ohm Rds 292In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 240 mOhms - 30 V, 30 V 5 V 82 nC - 55 C + 150 C 540 W Enhancement PolarHV Tube

IXYS MOSFETs 30 Amps 600V 11In Stock
4,770On Order
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 30 A 240 mOhms - 20 V, 20 V 2.5 V 335 nC - 55 C + 150 C 540 W Enhancement Linear L2 Tube