CSD13381F4 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs 12V N-Ch FemtoFET MO SFET A 595-CSD13381 A 595-CSD13381F4 5,181In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.1 A 180 mOhms - 8 V, 8 V 850 mV 1.06 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 12V N-CH Pwr MOSFET A 595-CSD13381F4T A A 595-CSD13381F4T 21,019In Stock
27,000Expected 2026-04-09
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.1 A 180 mOhms - 8 V, 8 V 650 mV 1.06 nC - 55 C + 150 C 500 mW Enhancement NexFET Reel, Cut Tape, MouseReel