NSS40300MDR2G Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 40V 6A LOW VCE(SAT) DUAL PNP 2,326In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 PNP Dual 3 A 40 V 40 V 7 V 135 mV 783 mW 100 MHz - 55 C + 150 C NSS40300MD Reel, Cut Tape, MouseReel
Diodes Incorporated NSS40300MDR2G
Diodes Incorporated Bipolar Transistors - BJT N/A
Si PNP Dual 3 A 40 V 40 V 7 V 783 mW 100 MHz - 55 C + 150 C