SCR Modules

Results: 911
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
IXYS SCR Modules 37 Amps 1600V 11In Stock
Min.: 1
Mult.: 1

VHFD37 Screw Mount V1-A-Pack Bulk
IXYS SCR Modules 175 Amps 1600V 15In Stock
Min.: 1
Mult.: 1

VVZ175 89 A 1.6 kA 1.6 kV 300 uA 1.57 V 200 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount PWS-E-2 Bulk
IXYS SCR Modules 40 Amps 1600V 34In Stock
50On Order
Min.: 1
Mult.: 1

VVZ40 25 A 1.6 kV 300 uA 1.33 V 100 mA 1 V 65 mA - 40 C + 125 C Screw Mount KAMM Bulk
Vishay Semiconductors SCR Modules 1200 Volt 25 Amp 32In Stock
Min.: 1
Mult.: 1

VS-P100 357 A 1.2 kV 10 mA 1.35 V 130 mA 2 V 60 mA - 40 C + 125 C Screw Mount PACE-PAK (D-19) Bulk
Vishay Semiconductors SCR Modules 1200 Volt 135 Amp 19In Stock
Min.: 1
Mult.: 1

VS-VSK.136..PbF 300 A 3.2 kA 1.2 kV 50 mA 1.57 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount INT-A-PAK Bulk
Crydom SCR Modules Power Module MODULE SCR/DIODE 6In Stock
Min.: 1
Mult.: 1

L 2.2 V 60 mA Screw Mount Each
IXYS SCR Modules 60 Amps 1200V 12In Stock
Min.: 1
Mult.: 1

CLA60PD1200 Tube
IXYS SCR Modules Pwr Diode Disc-FRED SOT-227B (minibloc) 8In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 Tube
IXYS SCR Modules Thyristor Module 41In Stock
Min.: 1
Mult.: 1

MCMA Bulk
Infineon Technologies T430N14TOF
Infineon Technologies SCR Modules Phse Cntrl Thyristrs 430A 1400V 4In Stock
Min.: 1
Mult.: 1

Tray
IXYS SCR Modules Thyristor Module
62Expected 2026-06-24
Min.: 1
Mult.: 1

MCMA 220 A 1.6 kV 10 mA 1.28 V 200 mA 1.5 V 150 mA - 40 C + 140 C Screw Mount TO-240AA Bulk
Vishay Semiconductors SCR Modules Input Mod - IAP DBC
1Expected 2026-03-17
Min.: 1
Mult.: 1

355 A 160 A 1.6 kV 50 mA 1.54 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount INT-A-PAK
Vishay Semiconductors SCR Modules 400 Volt 230 Amp
20Expected 2026-05-04
Min.: 1
Mult.: 1

V-VSK.236..PbF 360 A 5.5 kA 400 V 20 mA 1.46 V - 40 C + 150 C Screw Mount INT-A-PAK Bulk
Infineon Technologies T501N70TOH
Infineon Technologies SCR Modules 7KV 13.5KA
6Expected 2026-12-03
Min.: 1
Mult.: 1

13.5 kA 7 kV 200 mA 350 mA 2.5 V 350 mA - 40 C + 125 C Press Fit T-7626K Tray
IXYS SCR Modules High Efficiency Thyristor Module
50Expected 2026-06-15
Min.: 1
Mult.: 1

CLA110MB1200NA Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6
6Expected 2026-06-19
Min.: 1
Mult.: 1

300 A 4.75 kA 1.8 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules STANDARD SCR 1200V, 162A
12Expected 2026-04-09
Min.: 1
Mult.: 1

MCC162 - 40 C + 100 C Screw Mount Y4-M6 Bulk
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6
6Expected 2026-04-01
Min.: 1
Mult.: 1

300 A 6 kA 1.4 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules Bipolar Module - Thyristor Y4-M5/6
4Expected 2026-06-08
Min.: 1
Mult.: 1

300 A 6 kA 1.6 kV 200 mA 2.5 V 150 mA - 40 C + 100 C Screw Mount Y4 Tube
IXYS SCR Modules 39 Amps 1200V
50On Order
Min.: 1
Mult.: 1

VTO39 210 A 1.2 kV 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Bulk
IXYS SCR Modules 40 Amps 1200V
5Expected 2026-04-20
Min.: 1
Mult.: 1

VVZ40 Screw Mount KAMM Bulk
Vishay Semiconductors SCR Modules 1000 Volt 50 Amp
9On Order
Min.: 1
Mult.: 1

80 A 1.31 kA 1 kV 100 uA 1.6 V 200 mA 2.5 V 100 mA - 40 C + 125 C Screw Mount D-55 Bulk
Vishay Semiconductors SCR Modules 1600 Volt 105 Amp 2094 Amp IFSM
37On Order
Min.: 1
Mult.: 1

235 A 2 kA 1.6 kV 20 mA 1.8 V 250 mA 2.5 V 150 mA - 40 C + 130 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1200 Volt 60 Amp 890 Amp IFSM
36Expected 2026-05-18
Min.: 1
Mult.: 1

135 A 1.2 kA 1.2 kV 15 mA 1.7 V 200 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk
Vishay Semiconductors SCR Modules 1400 Volt 75 Amp 1360 Amp IFSM
8Expected 2026-04-20
Min.: 1
Mult.: 1

165 A 1.3 kA 1.4 kV 15 mA 1.72 V 250 mA 2.5 V 150 mA - 40 C + 125 C Screw Mount ADD-A-PAK Bulk