Rectron Schottky Diodes & Rectifiers

Results: 295
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Schottky Diodes & Rectifiers 5A 40V 6,991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 5 A 40 V 550 mV 150 A 200 uA - 55 C + 150 C FM5 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers Vr/40V Io/1A T/R 2,586In Stock
15,000Expected 2026-08-14
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 40 V 900 mV 25 A 200 uA - 55 C + 150 C FM5 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers GP Si Rectifier SMB,2A,40V 4,643In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT 2 A 40 V 550 mV 60 A 200 uA - 55 C + 125 C FM2 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 1A 60V Schottky 12,854In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 60 V 700 mV 40 A 200 uA - 55 C + 150 C FM1 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 20-40V 3A SCHOTTKY Barrier Rectifier 3,121In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 40 V 450 mV 90 A 2 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SMA 1A 100V Schottky 8,981In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 100 V 850 mV 40 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SOD-123,1A,30V,Schot tky 865In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 3A 40V Schottky 1,301In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 550 mV 80 A 200 uA - 55 C + 150 C SR3x0 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 5A 60V Schottky 1,346In Stock
2,400Expected 2026-03-20
Min.: 1
Mult.: 1
Reel: 1,200

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 5 A 60 V 750 mV 150 A 200 uA + 150 C SR5 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 1A 60V Schottky 46,396In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 60 V 700 mV 40 A 200 uA - 65 C + 150 C SR120 Bulk
Rectron Schottky Diodes & Rectifiers Schottky Bypass Diode 16A, 45V 1,742In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Rectifiers SMD/SMT SlimPAQ-2 Single Si 16 A 45 V 540 mV 300 A 100 uA - 55 C + 175 C Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers 100V 2A SM SCHOTTKY Barrier Rectifier 68,464In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-123FL-2 Single Si 2 A 100 V 850 mV 60 A 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 30V 1A 5,259In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 200 uA - 55 C + 150 C 1N581 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers SOT23 0.2A 30V Schot tky Dblr 10,611In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SMA,1A,30V,Schottky 6,305In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 30 V 875 mV 25 A 200 uA - 55 C + 150 C FM5 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 20V 1A 3,443In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 20 V 750 mV 25 A 200 uA - 55 C + 150 C 1N581 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers Vr/30V Io/1A BULK 1,371In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 200 uA - 55 C + 150 C 1N581 Bulk
Rectron Schottky Diodes & Rectifiers 40V 1A 7,885In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 40 V 900 mV 25 A 200 uA - 55 C + 150 C 1N581 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers Vr/40V Io/3A T/R 4,570In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Schottky Rectifiers Through Hole DO-201AD-2 Single Si 3 A 40 V 950 mV 80 A 200 uA - 55 C + 150 C 1N582 Reel, Cut Tape
Rectron Schottky Diodes & Rectifiers SOT23CA.0.2A 30V Sch ottky 551In Stock
15,000Expected 2026-07-24
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SMA,1A,20V,Schottky 401In Stock
15,000Expected 2026-07-17
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 20 V 750 mV 25 A 200 uA - 55 C + 150 C FM5 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers 2A 40V Schottky 2,953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 2 A 40 V 550 mV 50 A 1 mA - 65 C + 125 C FM2 Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SMC 3A 100V Schottky 2,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 3 A 100 V 850 mV 80 A 200 uA + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER 2,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 3 A 200 V 830 mV 100 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Schottky Diodes & Rectifiers SOT23 0.2A 30V Schot tky Dblr
104,919On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel