HER30 Series Rectifiers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 3A 1000V 70ns 6,914In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 1 kV 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 200V 50ns 1,459In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel, Cut Tape
Rectron Rectifiers 3A 400V 50ns 679In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel, Cut Tape
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 100 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 200 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 30A 400V 50ns Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

Through Hole TO-247 400 V 30 A Standard Recovery Rectifier HER30 Reel
Rectron Rectifiers 3A 50V 50ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 50V 50ns Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 50V 50ns GP Non-Stocked
Min.: 1,500
Mult.: 500

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 50V 50ns GP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 50 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 100V 50ns Non-Stocked
Min.: 12,000
Mult.: 12,000

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 100V 50ns Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 100V 50ns GP Non-Stocked
Min.: 1,500
Mult.: 500

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 100V 50ns GP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 100 V 3 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 200V 50ns Non-Stocked
Min.: 5,000
Mult.: 500

Through Hole DO-201AD 200 V 3 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 200V 50ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-201AD 140 V Standard Recovery Rectifier 200 A HER30 Bulk
Rectron Rectifiers 3A 200V 50ns Non-Stocked
Min.: 3,600
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 140 V Standard Recovery Rectifier 200 A HER30 Reel
Rectron Rectifiers 3A 300V 50ns GP Non-Stocked
Min.: 1,500
Mult.: 500

Through Hole DO-201AD 300 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 300V 50ns GP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 300 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 3A 400V 50ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 5 uA 50 ns + 150 C HER30 Bulk
Rectron Rectifiers 3A 400V 50ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-201AD 280 V Standard Recovery Rectifier 200 A HER30 Bulk
Rectron Rectifiers 3A 400V 50ns GP Non-Stocked
Min.: 1,500
Mult.: 500

Through Hole DO-201AD 400 V 3 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 600V 70ns Non-Stocked
Min.: 2,500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 5 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 600V 70ns GP Non-Stocked
Min.: 1,500
Mult.: 500

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C HER30 Bulk
Rectron Rectifiers 3A 600V 70ns GP Non-Stocked
Min.: 4,800
Mult.: 1,200
Reel: 1,200

Through Hole DO-201AD 600 V 3 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C HER30 Reel